Print Page
Image is for illustrative purposes only. Please refer to product description.
554 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
Price for:Each
Minimum: 1
Multiple: 1
$6.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoETC
Newark Part No.26M8267
Technical Datasheet
Tip / Nozzle Width3.18mm
Tip / Nozzle StyleScrewdriver
For Use WithWeller PES51 Soldering Pencil
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ETC is a chisel soldering screwdriver tip with 0.125inch nozzle width, for PES51 soldering pencil and LR 21, FE 50, sensor hole in the base of tip is fitted with a stainless steel liner, prevents the tip from seizing to the sensor, ET series style type.
- 0.031inch thickness
Technical Specifications
Tip / Nozzle Width
3.18mm
For Use With
Weller PES51 Soldering Pencil
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Screwdriver
Product Range
-
Technical Docs (1)
Alternatives for ETC
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate