Print Page
404 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $32.170 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$32.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Genuine Weller WE1010 5 pack ETP soldering tip is a conical, 0.031" / 0.8mm. The Weller genuine ET series tips are designed to be used with the WE1010 soldering station which is a professional station that performs high efficiency and precision soldering applications.
- Effective heat transfer: high quality copper core delivers effective heat transfer to solder point
- Longer life: iron and chrome plating extends the service life of the soldering tip
- ET soldering tips are designed to be used on WE1010/EDU, WES51/50, WESD51, LR21 soldering station
- Ideal for general soldering applications
- Perfect choice where operating costs are critical
- Select your Genuine weller tip size & geometry to ensure it is sufficient to effectively heat joint
Warnings
Only Weller tips are precisely paired with homogeneous Weller heating system, thus guaranteeing production of only the highest quality solder joints. Improper tip use can damage the heating system.
Technical Specifications
Tip / Nozzle Width
0.031"
For Use With
Weller PES51 Soldering Pencil
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Conical
Product Range
ET Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability