Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoFD2D
Newark Part No.50F3981
Also Known AsGTIN UPC EAN: 037103036612
Your Part Number
11 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.680 |
Price for:Each
Minimum: 1
Multiple: 1
$6.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoFD2D
Newark Part No.50F3981
Also Known AsGTIN UPC EAN: 037103036612
Technical Datasheet
Dispenser TypeSqueeze Bottle
Volume-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FD2D is a Flux Solvent Dispenser with needle, made of plastic. It avoid spills and waste and place flux precisely where needed and squeeze bottle dispenses 1 drop of liquid through stainless steel needle. It is suitable for use with the dispenses resin, flux and oil solvent.
- Facilitates accurate printed circuit repair and cleaning
- Desoldering bulb with TFE tip
- May be used with soldering iron
Applications
Industrial
Technical Specifications
Dispenser Type
Squeeze Bottle
Product Range
-
Volume
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
