Print Page
226 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.710 |
Price for:Each
Minimum: 1
Multiple: 1
$8.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The LT 1SC from Weller is a chisel soldering tip used with WP80, WSP80, MPR80, FE 75, TCP soldering irons. This tip also used with LR21, MLR 21 soldering irons with adapter.
- Solid copper plated with iron for maximum durability and long life
- Nickel and chromium non wetting area behind the working surface
- Designed to provide maximum heat transfer from the heater to the tip
- Tip length is 15mm
- Tip width is Ø 0.15mm
- Tip thickness is 0.4mm
Applications
Industrial, Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
Weller WP 80, WSP 80, MPR 80, FE 75 & TCP Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Chisel
Product Range
LT
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate