Print Page
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.490 |
Price for:Each
Minimum: 1
Multiple: 1
$14.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoLT1SLX
Newark Part No.07C8835
Product RangeLT Series
Technical Datasheet
Tip / Nozzle Width0.3mm
Tip / Nozzle StyleRound
For Use WithWeller WSP80 Soldering Irons
Product RangeLT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LT1SLX is a Soldering Tip made up of solid copper with iron plating, nickel and chromium behind the working surface. It is suitable for use with the WSP80 soldering pencil. It is designed to provide maximum heat transfer from the heater to the tip.
- Individually bagged
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.3mm
For Use With
Weller WSP80 Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Round
Product Range
LT Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability