Print Page
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.500 |
Price for:Each
Minimum: 1
Multiple: 1
$15.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoLT1X
Newark Part No.17C6590
Product RangeLT Series
Technical Datasheet
Tip / Nozzle Width0.41mm
Tip / Nozzle StyleBent Round
For Use WithWeller WSP80 Soldering Irons
Product RangeLT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LT1X is a Bent Round Soldering Iron Tip used with WSP80 soldering irons.
- Designed for universal applications
- Effective heat transfer
- Extensive range of soldering tips
- High quality heater core
- Soldering tip with low material use
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.41mm
For Use With
Weller WSP80 Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Bent Round
Product Range
LT Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability