Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $8.820 |
Price for:Each
Minimum: 1
Multiple: 1
$8.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoLTAX 1.6MM A
Newark Part No.46Y2285
Technical Datasheet
Tip / Nozzle Width1.6mm
Tip / Nozzle Style30° Chisel
For Use WithWeller WSP 80 & WP 80 Soldering Irons
Product Range-
Technical Specifications
Tip / Nozzle Width
1.6mm
For Use With
Weller WSP 80 & WP 80 Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
30° Chisel
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability