Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerWELLER
Manufacturer Part NoLTF 1.2MM A
Newark Part No.46Y2277
Technical Datasheet
Tip / Nozzle Width1.2mm
Tip / Nozzle Style45° Flat
For Use WithWeller WSP 80 & WP 80 Soldering Irons
Product Range-
Technical Specifications
Tip / Nozzle Width
1.2mm
For Use With
Weller WSP 80 & WP 80 Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
45° Flat
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate