Print Page
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $136.500 |
Price for:Each
Minimum: 1
Multiple: 1
$136.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoMT301
Newark Part No.66F7812
Product RangeMT Series
Also Known AsGTIN UPC EAN: 037103101907
Technical Datasheet
Tip / Nozzle Width1.19mm
Tip / Nozzle StyleScrewdriver
For Use WithWeller MT1501 Soldering Pencil
Product RangeMT Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MT301 is a 1.19mm chisel screwdriver Soldering Tip for use with MT1500 soldering station and 1501 series soldering irons. The MT-series tip features quick change plug-in tips are made from stainless steel and heater and sensor located in tip.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.19mm
For Use With
Weller MT1501 Soldering Pencil
SVHC
No SVHC (10-Jun-2022)
Tip / Nozzle Style
Screwdriver
Product Range
MT Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate