Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoMTG40
Newark Part No.33F116
Also Known AsGTIN UPC EAN: 037103478672
Your Part Number
58 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.150 |
Price for:Each
Minimum: 1
Multiple: 1
$45.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoMTG40
Newark Part No.33F116
Also Known AsGTIN UPC EAN: 037103478672
Technical Datasheet
Tip / Nozzle Width15.75mm
Tip / Nozzle StyleChisel
For Use WithWeller SP175 Soldering Iron
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The MTG40 is a Chisel Soldering Iron Tip used with SP175 soldering iron.
- Tips are solid copper, nickel plated and tinned
- Bagged for pointofpurchase display
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
15.75mm
For Use With
Weller SP175 Soldering Iron
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
