Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoPL100
Newark Part No.87F4279
Also Known AsGTIN UPC EAN: 037103036728
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9.310 |
Price for:Each
Minimum: 1
Multiple: 1
$9.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The PL100 is a Thread-on Precision Tip made up of made up of solid copper with iron plating, nickel and chromium behind the working surface. It is suitable for use with the standard and DI line 360/362/363/537S/1237S/4037S/37UG heaters. It is designed to provide maximum heat transfer from the heater to the tip.
- Precision electronic tip
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.27mm
For Use With
Weller 537S, 1237S, 4037S, 37, 37UG DI & SL Heaters
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Conical
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability