Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoPL111
Newark Part No.33F679
Also Known AsGTIN UPC EAN: 037103036742
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $9.240 |
Price for:Each
Minimum: 1
Multiple: 1
$9.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoPL111
Newark Part No.33F679
Also Known AsGTIN UPC EAN: 037103036742
Technical Datasheet
Tip / Nozzle Width0.76mm
Tip / Nozzle StylePencil
For Use With1/4" Thread-On SL Heaters
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PL111 is a 0.76 x 16.76mm thread-on plated Soldering Pencil Tip with iron-plated solid copper, nickel and chromium behind the working surface. The PL series tip for use with the 1/4-inch standard and DI line heaters, 360, 362, 363, 537S, 1237S, 4037S and 37UG heaters.
- Designed to provide maximum heat transfer from the heater to the tip
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.76mm
For Use With
1/4" Thread-On SL Heaters
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Pencil
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate