Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoPL153
Newark Part No.87F4281
Also Known AsGTIN UPC EAN: 037103036889
Technical Datasheet
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.610 |
Price for:Each
Minimum: 1
Multiple: 1
$10.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoPL153
Newark Part No.87F4281
Also Known AsGTIN UPC EAN: 037103036889
Technical Datasheet
Tip / Nozzle Width5.08mm
Tip / Nozzle StyleChisel
For Use WithWeller 537S, 1237S, 4037S, 37, 37UG DI & SL Heaters
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PL153 is a Micro Chisel Soldering Iron Tip used with 537S, 1237S, 4037S, 37, 37UG DI and SL heaters.
- Solid copper, plated with iron all over
- Nickel and chromium behind the working surface
- Designed to provide maximum heat transfer from the heater to the tip
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
5.08mm
For Use With
Weller 537S, 1237S, 4037S, 37, 37UG DI & SL Heaters
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability