Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoPSI5
Newark Part No.50B8489
Also Known AsGTIN UPC EAN: 037103062604
Technical Datasheet
51 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.580 |
Price for:Each
Minimum: 1
Multiple: 1
$23.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoPSI5
Newark Part No.50B8489
Also Known AsGTIN UPC EAN: 037103062604
Technical Datasheet
Tip / Nozzle Width0.79mm
Tip / Nozzle StyleFlat
For Use WithWeller PSI100 Portasol Butane Soldering Iron
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PSI5 is a 0.031-inch Double Flat Tip suitable for use with the PSI100 Portasol® butane soldering iron.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.79mm
For Use With
Weller PSI100 Portasol Butane Soldering Iron
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Flat
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability