Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoPSI8
Newark Part No.09B9919
Also Known AsGTIN UPC EAN: 037103062598
Technical Datasheet
43 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $21.840 |
Price for:Each
Minimum: 1
Multiple: 1
$21.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoPSI8
Newark Part No.09B9919
Also Known AsGTIN UPC EAN: 037103062598
Technical Datasheet
Tip / Nozzle Width4.75mm
Tip / Nozzle StyleDouble Flat
For Use WithWeller PSI100 Portasol Butane Soldering Irons
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PSI8 is a Double Flat Soldering Iron Tip used with PSI100 Portasol Butane soldering irons.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
4.75mm
For Use With
Weller PSI100 Portasol Butane Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Double Flat
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability