Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoPT-C8
Newark Part No.26M8293
Also Known AsGTIN UPC EAN: 037103473455
Your Part Number
43 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$6.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoPT-C8
Newark Part No.26M8293
Also Known AsGTIN UPC EAN: 037103473455
Technical Datasheet
Tip / Nozzle Width3.18mm
Tip / Nozzle StyleScrewdriver
For Use WithWeller TC201 Series Soldering Iron
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The PTC8 is a 3.2 x 15.75mm screwdriver Soldering Tip with solid copper construction, tinned with lead-free solder. Designed to provide maximum heat transfer from the heater to the tip. The PT series tip for use with TC201 series soldering irons.
- 800°F Temperature
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3.18mm
For Use With
Weller TC201 Series Soldering Iron
SVHC
No SVHC (10-Jun-2022)
Tip / Nozzle Style
Screwdriver
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
