Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoPT-H8
Newark Part No.26M8296
Also Known AsGTIN UPC EAN: 037103473516
Your Part Number
158 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoPT-H8
Newark Part No.26M8296
Also Known AsGTIN UPC EAN: 037103473516
Technical Datasheet
Tip / Nozzle Width0.8mm
Tip / Nozzle StyleScrewdriver
For Use WithWeller TC201 Series Soldering Iron
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The PTH8 is a Screwdriver Soldering Tip made up of solid copper with iron plating and tinned with lead-free solder. It is suitable for use with the TCPS, TCP 12, TCP 24, TCP 42 and FE 50M soldering iron. It features chisel tip 425°C form and designed to provide maximum heat transfer from the heater to the tip.
- Individually bagged
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.8mm
For Use With
Weller TC201 Series Soldering Iron
SVHC
No SVHC (10-Jun-2022)
Tip / Nozzle Style
Screwdriver
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
