Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoPT-M8
Newark Part No.26M8299
Also Known AsGTIN UPC EAN: 037103473547
Technical Datasheet
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.470 |
Price for:Each
Minimum: 1
Multiple: 1
$6.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoPT-M8
Newark Part No.26M8299
Also Known AsGTIN UPC EAN: 037103473547
Technical Datasheet
Tip / Nozzle Width3.18mm
Tip / Nozzle StyleScrewdriver
For Use WithWeller TC201 Series Soldering Iron
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The PT-M8 is a Conical Soldering Iron Tip used with TCP-12, TCP-24, TCP-42, TCP-48, TCP-55, TCPS and FE-50M soldering iron. This is made of pure copper with iron-plated finish.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3.18mm
For Use With
Weller TC201 Series Soldering Iron
SVHC
No SVHC (10-Jun-2022)
Tip / Nozzle Style
Screwdriver
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate