Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$6.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoPTO8
Newark Part No.09B9935
Technical Datasheet
Tip / Nozzle Width0.79mm
Tip / Nozzle StyleConical
For Use WithWeller TC201 Series Soldering Iron
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PTO8 is a long conical Soldering Pencil Tip with 0.8mm nozzle width, PT series screwdriver tip for TC201 series iron, designed to provide maximum heat transfer from the heater to the tip and TCPS, TCP 12, TCP 24, TCP 42 and FE 50M soldering iron.
- Solid copper plated with iron all over
- Tinned with lead-free solder
- 425°C Temperature rating
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.79mm
For Use With
Weller TC201 Series Soldering Iron
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Conical
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate