Print Page
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.790 |
Price for:Each
Minimum: 1
Multiple: 1
$42.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoRT3MS
Newark Part No.43W8129
Product RangeRT Series
Technical Datasheet
Tip / Nozzle Width1.3mm
Tip / Nozzle StyleChisel
For Use WithWMRS Micro Soldering Station
Product RangeRT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The RT3MS is a Chisel Soldering Iron Tip used with WMRS micro soldering station.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.3mm
For Use With
WMRS Micro Soldering Station
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Chisel
Product Range
RT Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate