Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoRT6MS
Newark Part No.93X9262
Product RangeRTMS Series
Your Part Number
69 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.790 |
Price for:Each
Minimum: 1
Multiple: 1
$42.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoRT6MS
Newark Part No.93X9262
Product RangeRTMS Series
Technical Datasheet
Tip / Nozzle Width2.2mm
Tip / Nozzle StyleRound Sloped
Product RangeRTMS Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The RT6MS from Weller is a 2.2mm x 0.4mm round sloped cartridge tip. The tip cartridges for WMRP/WMRP-MS/WXMP/WXMP-MS pencils.
- Heater is contained in the tip for super-fast heat-up and temp recovery
- High-grade heat transfer system ensures perfect temperature stability
- Heat transfer system will handle most ground planes and multi-layer boards (application specific)
- Suitable for use with leaded and lead-free solder alloys
- A soft moulded grip is comfortable and facilitates tip change
- No tool or tip pad is required to change the tip
Notes
RT-MS & RT tips are series specific and must be used with the same series handles (MS or non-MS).
Technical Specifications
Tip / Nozzle Width
2.2mm
For Use With
Weller WMRP, WMRP-MS, WXMP & WXMP-MS Soldering Pencils
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Round Sloped
Product Range
RTMS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
