Print Page
173 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.790 |
Price for:Each
Minimum: 1
Multiple: 1
$42.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The RT8 is a straight chisel Soldering Iron Tip with 2.2mm nozzle width, tip cartridges for WMRP/WMRP-MS/WXMP/WXMP-MS pencils, RT-MS and RT tips are series specific and must be used with the same series handles (MS or non-MS). Heater is contained in the tip for super-fast heat-up and temp recovery, high-grade heat transfer system ensures perfect temperature stability, heat transfer system will handle most ground planes and multi-layer boards.
- Suitable for leaded and lead-free solder alloys
- Soft molded grip is comfortable and facilitates tip change
- No tool or tip pad is required to change the tip
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.2mm
For Use With
Weller WMRS Micro Rework Soldering Station & Type WMRP Soldering Pencil
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Chisel
Product Range
RT Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

