Need more?
| Quantity | Price |
|---|---|
| 1+ | $61.430 |
Product Information
Product Overview
The 0054461299 is a micro chisel Cartridge Tip for use with the WMRP, WMRP-MS, WXMP and WXMP-MS pencils. Heater is contained in the tip for super-fast heat-up and temp recovery. Chisel shape is only visible when looking at the clean tip under mag. High-grade heat transfer system ensures perfect temperature stability. Heat transfer system will handle ground planes and multi-layer boards. A soft molded grip is comfortable and facilitates tip change. No tool or tip pad is required to change the tip. Tip inserts securely into a WMRS soldering pencil via a stereo jack. Suitable for use with more demanding lead-free solder.
- Allows solder to flow freely when working with micro components
Applications
Maintenance & Repair
Technical Specifications
0.4mm
Weller WMRP Micro Soldering Pencil
No SVHC (17-Dec-2015)
Needle Micro Chisel
RT Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Product Compliance Certificate