Print Page
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $60.370 |
Price for:Each
Minimum: 1
Multiple: 1
$60.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoRTP 001 C NW MS
Newark Part No.02AH5506
Product RangeRT Series
Technical Datasheet
For Use WithWeller WX Series Desoldering Irons
Tip / Nozzle StyleConical
Tip / Nozzle Width0.1mm
Tip / Nozzle Length17.9mm
Product RangeRT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
For Use With
Weller WX Series Desoldering Irons
Tip / Nozzle Width
0.1mm
Product Range
RT Series
Tip / Nozzle Style
Conical
Tip / Nozzle Length
17.9mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate