Print Page
70 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $60.370 |
Price for:Each
Minimum: 1
Multiple: 1
$60.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoRTP 010 K NW MS
Newark Part No.02AH5528
Product RangeRT Series
Technical Datasheet
For Use WithWeller WX Series Desoldering Irons
Tip / Nozzle StyleKnife
Tip / Nozzle Width1mm
Tip / Nozzle Length15.9mm
Product RangeRT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
For Use With
Weller WX Series Desoldering Irons
Tip / Nozzle Width
1mm
Product Range
RT Series
Tip / Nozzle Style
Knife
Tip / Nozzle Length
15.9mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate