Print Page
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.280 |
Price for:Each
Minimum: 1
Multiple: 1
$35.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoRTU 008 C X MS
Newark Part No.02AH5543
Product RangeRT Series
Technical Datasheet
For Use WithWeller WX Series Desoldering Irons
Tip / Nozzle StyleConical, Bent
Tip / Nozzle Width0.8mm
Tip / Nozzle Length39.2mm
Product RangeRT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
For Use With
Weller WX Series Desoldering Irons
Tip / Nozzle Width
0.8mm
Product Range
RT Series
Tip / Nozzle Style
Conical, Bent
Tip / Nozzle Length
39.2mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability