Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $109.730 |
Price for:Each
Minimum: 1
Multiple: 1
$109.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoRTW 3MS
Newark Part No.17X8826
Technical Datasheet
Tip / Nozzle Width3mm
Tip / Nozzle StyleTweezer
For Use WithWMRT Micro Desoldering Tweezers
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The RTW3MS is a 80W perfectly aligned Cartridge Tip Set with 12V output voltage. It is suitable for use with the WMRTMS MIL spec micro tweezers.
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Tip / Nozzle Width
3mm
For Use With
WMRT Micro Desoldering Tweezers
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Tweezer
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate