Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoST-3
Newark Part No.33F178
Also Known AsGTIN UPC EAN: 037103472519
Technical Datasheet
No Longer Available
Product Information
ManufacturerWELLER
Manufacturer Part NoST-3
Newark Part No.33F178
Also Known AsGTIN UPC EAN: 037103472519
Technical Datasheet
Tip / Nozzle Width3.18mm
Tip / Nozzle StyleScrewdriver
For Use WithWeller WP25, WP30, WP35, WLC100 Soldering Iron
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The ST3 is a 3.17 x 19.05mm Soldering Tip for use with WP25, WP30, WP35 soldering irons and WLC100 soldering stations. The ST series screwdriver soldering tip features precision ground copper tip is plated with iron, nickel and chromium, tinned with lead-free alloy.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3.18mm
For Use With
Weller WP25, WP30, WP35, WLC100 Soldering Iron
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Screwdriver
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate