Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0051386299
Newark Part No.71AJ9488
Product RangeWSW Series Lead Free
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $150.000 |
Price for:Each
Minimum: 1
Multiple: 1
$150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0051386299
Newark Part No.71AJ9488
Product RangeWSW Series Lead Free
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric1mm
External Diameter - Imperial0.039"
Melting Temperature221°C
Weight - Metric500g
Weight - Imperial1.1lb
Product RangeWSW Series Lead Free
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 1.0mm dia WSW SAC M1 solder wire
- Excellent melting characteristics
- Guaranteed 100% continuous flux core
- Very fast wetting even on difficult surfaces, as dirty and oxidized materials
- High soldering temperatures possible
- Alloy Sn96.5Ag3.0Cu0.5, flux content 3.5%
- Reduced Fe leaching to increase tip life time and reduce tip consumption by up to 70%
- Universal solder wire for various applications
- Reduced splash of flux & no-clean flux
- Lead Free
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.039"
Weight - Metric
500g
Product Range
WSW Series Lead Free
Flux Type
No Clean
External Diameter - Metric
1mm
Melting Temperature
221°C
Weight - Imperial
1.1lb
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability