Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0051387099
Newark Part No.71AJ9497
Product RangeWSW Series Lead Free
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $190.520 |
Price for:Each
Minimum: 1
Multiple: 1
$190.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0051387099
Newark Part No.71AJ9497
Product RangeWSW Series Lead Free
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeHalogen Free, No Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric0.5mm
External Diameter - Imperial0.02"
Melting Temperature221°C
Weight - Metric500g
Weight - Imperial1.1lb
Product RangeWSW Series Lead Free
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 0.5mm dia WSW SAC L0 solder wire
- Alloy Sn96.5Ag3.0Cu0.5, flux content 3.5%
- High soldering temperatures possible
- Guaranteed 100% continuous flux core
- Reduced splash of flux & no-clean flux
- Reduced Fe leaching to increase tip life time and reduce tip consumption by up to 70%
- Good wetting characteristics
- Long-term, highly durable solder joints without cracking even on difficult surfaces
- Lead Free
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.02"
Weight - Metric
500g
Product Range
WSW Series Lead Free
Flux Type
Halogen Free, No Clean
External Diameter - Metric
0.5mm
Melting Temperature
221°C
Weight - Imperial
1.1lb
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability