Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0051403199
Newark Part No.71AJ9518
Product RangeWSW Series
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.080 |
Price for:Each
Minimum: 1
Multiple: 1
$19.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0051403199
Newark Part No.71AJ9518
Product RangeWSW Series
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeNo Clean
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.8mm
External Diameter - Imperial0.031"
Melting Temperature190°C
Weight - Metric100g
Weight - Imperial0.22lb
Product RangeWSW Series
SVHCLead
Product Overview
- 0.8mm dia WSW SnPb L1 solder wire
- Guaranteed 100% continuous flux core
- Reduced splash of flux & no-clean flux
- Lead solder wire
- Excellent melting characteristics
- Superior performance for soldering aluminium and stainless steel surfaces
- Can also be used under low processing temperatures
- Alloy Sn60Pb40, flux content 2.2%
- Solder joint shines (perfect optics)
- Long-term, highly durable solder joints without cracking, even on difficult surfaces
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.031"
Weight - Metric
100g
Product Range
WSW Series
Flux Type
No Clean
External Diameter - Metric
0.8mm
Melting Temperature
190°C
Weight - Imperial
0.22lb
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability