Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.800 |
Price for:Each
Minimum: 1
Multiple: 1
$9.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0051403899
Newark Part No.45AK2329
Wrist Band TypeAdjustable
Circumference Max-
Lead Length2.4m
Wristband ColourBlue
Ground TerminalsSnap, Stud
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
2.4m
Ground Terminals
Snap, Stud
SVHC
No SVHC (17-Dec-2015)
Circumference Max
-
Wristband Colour
Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability