Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0051404399
Newark Part No.71AJ9521
Your Part Number
Technical Datasheet
5 In Stock
1 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.480 |
Price for:Each
Minimum: 1
Multiple: 1
$27.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0051404399
Newark Part No.71AJ9521
Technical Datasheet
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy99.3, 0.6, 0.05 Sn, Cu, Ni
External Diameter - Metric0.8mm
External Diameter - Imperial0.039"
Melting Temperature229°C
Weight - Metric100g
Weight - Imperial3.52oz
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 0.8mm WSW SCN M1 solder wire
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.6, 0.05 Sn, Cu, Ni
External Diameter - Imperial
0.039"
Weight - Metric
100g
Product Range
-
Flux Type
-
External Diameter - Metric
0.8mm
Melting Temperature
229°C
Weight - Imperial
3.52oz
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability