New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Soldering Station Accessories
                      Print Page

                      T0053450199

                      Temperature Measurement Device, Weller Soldering Stations, K-Type Thermocouple, WCU Series

                      WELLER T0053450199
                      WELLER T0053450199
                      WELLER T0053450199
                      WELLER T0053450199
                      WELLER T0053450199
                      WELLER T0053450199
                      WELLER T0053450199
                      WELLER T0053450199
                      WELLER T0053450199
                      WELLER T0053450199
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWELLER
                      Manufacturer Part NoT0053450199
                      Newark Part No.45AK2330
                      Product RangeWCU Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$638.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $638.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWELLER
                      Manufacturer Part NoT0053450199
                      Newark Part No.45AK2330
                      Product RangeWCU Series
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeTemperature Measurement Device
                      For Use WithWeller Soldering Stations
                      Product RangeWCU Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      T0053450199 is WCU high-precision temperature measurement device. This compact stand-alone high-precision temperature measurement device is suitable for quick and accurate temperature measurement. The WCU unit is strategically designed for users that need to measure fast and easy, while maintaining the highest level of accuracy. It comes with a large, non-backlite display. Digital display for fast temperature unit change between °C and °F and other functionalities. Values are easily readable from the large non-backlite display. Effortlessly auto-calibrate in less than 10 seconds, ensuring the operator can focus on the important soldering task with a precise temperature for best productivity. The Auto-Calibration function can be used with: WX 1, WX 2, WXD 2, WXA 2, WXR 3, WXsmart. Low energy consumption, auto turn-off timer saves battery life shutting down the unit’s power after 10 mins without use. 9V dry battery alkaline cell recommended.

                      • Intuitive navigation, high mobility
                      • Compact designed, battery-powered
                      • Simultaneous use of thermocross and thermocouple
                      • Temperature measurement count function
                      • WCU display will show/hold the maximum temperature measured
                      • ESD safe
                      • Temperature measuring range (thermocross) is 0°C – 400°C/32°F – 752°F
                      • Temperature measuring range (type-K/thermocouple) is 150°C to +1200°C/302°F to +2192°F
                      • Applicable sensor is K (CA) type thermocouple
                      • Dimension (L x W x H) is 5.43inch x 2.87inch x 1.69inch, ambient temperature range from 0°C – 40°C

                      Notes

                      For the auto-calibration function a RS 232 cable (order number: T0058764710) needs to be purchased separately. Recommended battery is Ansmann XPower alkaline battery 9V E-block.

                      Technical Specifications

                      Accessory Type

                      Temperature Measurement Device

                      Product Range

                      WCU Series

                      For Use With

                      Weller Soldering Stations

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.