Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0054442099
Newark Part No.46Y2282
Also Known AsGTIN UPC EAN: 037103158536
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $9.030 |
Price for:Each
Minimum: 1
Multiple: 1
$9.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0054442099
Newark Part No.46Y2282
Also Known AsGTIN UPC EAN: 037103158536
Technical Datasheet
Tip / Nozzle Width0.8mm
Tip / Nozzle Style30° Chisel
For Use WithWeller WSP 80 & WP 80 Soldering Irons
Product Range-
Product Overview
The T0054442099 is a 30° Chisel Soldering Iron Tip used with WSP 80 and WP 80 soldering irons.
- Designed for universal applications
- Effective heat transfer
- Extensive range of soldering tips
- High quality heater core
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.8mm
For Use With
Weller WSP 80 & WP 80 Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
30° Chisel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability