Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.210 |
Price for:Each
Minimum: 1
Multiple: 1
$22.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0054471499
Newark Part No.85W2499
Technical Datasheet
Tip / Nozzle Width-
Tip / Nozzle Style-
For Use With-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The T0054471499 is a Conical Soldering Iron Tip used with WP120 soldering pencil.
- Solid copper plated with iron all over
- Nickel and chromium behind the working surface
- Length: 36. 5mm
- Solid copper plated with iron all over
- Nickel and chromium behind the working surface
- Designed to provide maximum heat transfer from the heater to the tip
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
-
For Use With
-
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability