Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0054480599
Newark Part No.12AC2715
Product RangeXHT Series
Technical Datasheet
346 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $11.550 |
Price for:Each
Minimum: 1
Multiple: 1
$11.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0054480599
Newark Part No.12AC2715
Product RangeXHT Series
Technical Datasheet
Tip / Nozzle Width9.3mm
Tip / Nozzle StyleChisel
For Use WithWeller WXP200 Soldering Pencil
Product RangeXHT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The T0054480599 from Weller is a 9.3 x 2.0 chisel XHT F soldering tip.
- Solid copper plated with iron all over
- Nickel and chromium behind the working surface
- Designed to provide maximum heat transfer from the heater to the tip
Technical Specifications
Tip / Nozzle Width
9.3mm
For Use With
Weller WXP200 Soldering Pencil
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Chisel
Product Range
XHT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate