Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0058735895N
Newark Part No.27AJ9922
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $439.170 |
Price for:Each
Minimum: 1
Multiple: 1
$439.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0058735895N
Newark Part No.27AJ9922
Technical Datasheet
Accessory TypeActive Carbon Filter
For Use WithWeller WFE2S, 2ES, Zero Smog 4V Fume Extraction Systems
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Accessory Type
Active Carbon Filter
Product Range
-
For Use With
Weller WFE2S, 2ES, Zero Smog 4V Fume Extraction Systems
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Alternatives for T0058735895N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate