Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT1
Newark Part No.90F8850
Also Known AsGTIN UPC EAN: 037103593412
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $19.430 |
Price for:Each
Minimum: 1
Multiple: 1
$19.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT1
Newark Part No.90F8850
Also Known AsGTIN UPC EAN: 037103593412
Technical Datasheet
Tip / Nozzle Width0.79mm
Tip / Nozzle StyleFine
For Use WithWeller P1C & P1KC Portasol Butane Soldering Iron
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The T1 is a Fine Spade Tip used with P1C and P1KC Portasol Butane soldering iron.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.79mm
For Use With
Weller P1C & P1KC Portasol Butane Soldering Iron
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Fine
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate