New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Soldering Iron Tips & Nozzles
                      Print Page

                      TETS-5

                      Soldering Tip, Conical, 0.015 ", ET Series, Weller PES51 Soldering Pencil

                      Date/Lot Code

                      WELLER TETS-5
                      WELLER TETS-5
                      WELLER TETS-5
                      WELLER TETS-5
                      WELLER TETS-5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWELLER
                      Manufacturer Part NoTETS-5
                      Newark Part No.37AJ3122
                      Product RangeET Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      41 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$32.170
                      Price for:Pack of 5
                      Minimum: 1
                      Multiple: 1
                      $32.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWELLER
                      Manufacturer Part NoTETS-5
                      Newark Part No.37AJ3122
                      Product RangeET Series
                      Technical Datasheet

                      Data Sheet

                      Tip / Nozzle Width0.015"
                      Tip / Nozzle StyleConical, Long
                      For Use WithWeller PES51 Soldering Pencil
                      Product RangeET Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      Genuine Weller TETS (ETS) 5 pack of soldering tips are a 0.016" / 0.4mm conical tip package. The Weller genuine ET series tips are designed to be used with the WE1010 soldering station which is a professional station that performs high efficiency and precision soldering applications.

                      • Effective heat transfer: high quality copper core delivers effective heat transfer to solder point
                      • Longer life: iron and chrome plating extends the service life of the soldering tip
                      • ET soldering tips are designed to be used on WE1010/EDU, WES51/50, WESD51, LR21 soldering station
                      • Ideal for general soldering applications
                      • Perfect choice where operating costs are critical
                      • Select your Genuine weller tip size & geometry to ensure it is sufficient to effectively heat joint

                      Warnings

                      Only Weller tips are precisely paired with homogeneous Weller heating system, thus guaranteeing production of only the highest quality solder joints. Improper tip use can damage the heating system.

                      Technical Specifications

                      Tip / Nozzle Width

                      0.015"

                      For Use With

                      Weller PES51 Soldering Pencil

                      SVHC

                      No SVHC (17-Dec-2015)

                      Tip / Nozzle Style

                      Conical, Long

                      Product Range

                      ET Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.