Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoTETS
Newark Part No.51F3536
Also Known AsGTIN UPC EAN: 037103478054
Your Part Number
Technical Datasheet
265 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
Price for:Each
Minimum: 1
Multiple: 1
$7.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoTETS
Newark Part No.51F3536
Also Known AsGTIN UPC EAN: 037103478054
Technical Datasheet
Tip / Nozzle Width0.38mm
Tip / Nozzle StyleConical, Long
For Use WithWeller PES51 Soldering Pencil
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ET-S from Weller is a micropoint long soldering tip. This tip is used with Weller LR soldering iron.
- Tip width is 0.4mm
Applications
Industrial
Technical Specifications
Tip / Nozzle Width
0.38mm
For Use With
Weller PES51 Soldering Pencil
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Conical, Long
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate