Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWAD101N
Newark Part No.32H1784
Also Known AsGTIN UPC EAN: 037103194367
Technical Datasheet
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $971.250 |
Price for:Each
Minimum: 1
Multiple: 1
$971.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWAD101N
Newark Part No.32H1784
Also Known AsGTIN UPC EAN: 037103194367
Technical Datasheet
Supply Voltage VAC120V
Heat Temperature Max1022°F
Output Power100W
Kit ContentsPower Unit, HAP1 Hot Air Pencil, KH27 Holder, R04 & R06 Nozzle, Cleaning Set
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WAD101 is a 100W digital shop Hot Air Station uses fast acting shop air or compressed nitrogen. The air flow is adjustable using knob on the side of the power unit and is actuated by a finger switch on the hot air pencil.
- ESD safe to protect sensitive components
Applications
Maintenance & Repair
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Supply Voltage VAC
120V
Output Power
100W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
1022°F
Kit Contents
Power Unit, HAP1 Hot Air Pencil, KH27 Holder, R04 & R06 Nozzle, Cleaning Set
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate