Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $776.180 |
Price for:Each
Minimum: 1
Multiple: 1
$776.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWBH2
Newark Part No.51R5764
Technical Datasheet
Assembly TypePCB Holder - Assembly
External Height-
External Width-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WBH2 is a Horizontal open-frame design PCB Board Holder without stand. It is light-weight and portable making it adaptable to any application. The holder accepts boards up to a 310mm x 320mm maximum size.
- Ideal for Rework projects
- Board positionable in X & Y directions
- Suitable for single & double sided boards
- Compatible with Weller pre-heaters WHP200, WHP1000 & WHP3000
Applications
Industrial
Technical Specifications
Assembly Type
PCB Holder - Assembly
External Width
-
External Height
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for WBH2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
