New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Soldering Iron Accessories
                      Print Page

                      WDC 2

                      Soldering Tip Dry Cleaner, Attachable, for use with WDH10/10T/20 Soldering Pencil Stands

                      Date/Lot Code

                      WELLER WDC 2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWELLER
                      Manufacturer Part NoWDC 2
                      Newark Part No.55M4510
                      Also Known AsGTIN UPC EAN: 037103225344
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$19.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWELLER
                      Manufacturer Part NoWDC 2
                      Newark Part No.55M4510
                      Also Known AsGTIN UPC EAN: 037103225344
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeDry Cleaner
                      For Use WithWeller WDH10, WDH10T, WDH20, WDH20T, WDH30, WDH40 & WDH50 Soldering Pencil Stands
                      Product Range-
                      Plug Type-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The 0051512599 is an attachable soldering tip Dry Cleaner for use with Weller WDH10, WDH10T and WDH20 soldering pencil stands. Retrofits into WDH10(T), 20(T), 30, 40 and 50 iron stands. Gentle tip cleaning when used with lead free solder to extend tip life. Will not thermally shock tip because tip temperature remains constant. Prolongs the wettability of the tip when using water soluble flux.

                      • Special metal wool is used for removing oxidation layers on the tip
                      • Flux will be removed
                      • Safe from oxidation
                      • Reduced spring effect less solder splashes

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      Accessory Type

                      Dry Cleaner

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      For Use With

                      Weller WDH10, WDH10T, WDH20, WDH20T, WDH30, WDH40 & WDH50 Soldering Pencil Stands

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.