Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWHA3000PN
Newark Part No.96H8432
Product RangeWHA3000 Series
Also Known AsGTIN UPC EAN: 037103203328
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5,643.750 |
Price for:Each
Minimum: 1
Multiple: 1
$5,643.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWHA3000PN
Newark Part No.96H8432
Product RangeWHA3000 Series
Also Known AsGTIN UPC EAN: 037103203328
Technical Datasheet
Supply Voltage VAC120V
Heat Temperature Max1022°F
Output Power700W
Kit ContentsHot Air Station
Product RangeWHA3000 Series
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Digitally controlled hot air station with an integral air supply and vacuum pick up at the nozzle. To cater for demanding repair operations. The powerful variable speed controlled turbine generates an air volume of up to 50 litres/min. An ion trap so that charge free hot air is directed at the component. Memory space to store upto 10 thermal profiles to ensure process repeatability.
- Suitable for repairs of fine-pitch components with a large no. of leads
- The hot air pencil has vacuum pickup for easy component removal
- The vacuum pickup feature is activated automatically during the process
- The unit can be programmed with a 3-step temperature time profile
- Bright, clear LCD for easy reading of the parameter settings
- Comes with AKT30 Stop and Go Support Stand
- Temperature Range 122°F - 1,022°F
- Temperature Accuracy +/- 77°F
Applications
Maintenance & Repair
Contents
WHA 3000P 700 Watt hot air station with built in pump, WBH 3000S circuit board holder, WHP 3000 heating plate
Technical Specifications
Supply Voltage VAC
120V
Output Power
700W
Product Range
WHA3000 Series
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
1022°F
Kit Contents
Hot Air Station
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate