New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Soldering Iron Accessories
                      Print Page

                      WLACCWSM2-02

                      Soldering Workstation Mat, 451 mm x 299 mm

                      WELLER WLACCWSM2-02
                      WELLER WLACCWSM2-02
                      WELLER WLACCWSM2-02
                      WELLER WLACCWSM2-02
                      WELLER WLACCWSM2-02
                      WELLER WLACCWSM2-02
                      WELLER WLACCWSM2-02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWELLER
                      Manufacturer Part NoWLACCWSM2-02
                      Newark Part No.88AH7379
                      Product RangeWeller Solder Mats
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$46.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $46.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWELLER
                      Manufacturer Part NoWLACCWSM2-02
                      Newark Part No.88AH7379
                      Product RangeWeller Solder Mats
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeSoldering Workstation Mat
                      For Use WithSoldering Irons & Equipment
                      Product RangeWeller Solder Mats
                      Plug Type-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      WLACCWSM2-02 is a Weller's soldering workstation mat to protect your working surface. The anti-slip, silicone mat resists high temperatures and helps to keep your space clean and tidy.

                      • Silicone soldering mats protect your workspace from burns by resisting temperatures up to 500˚C
                      • Maintain a clean and organised soldering work environment
                      • Ensure no small parts or tools are lost with individual compartments for efficient organisation
                      • Includes a built-in ruler and 4x magnetic areas for secure storage
                      • Anti-slip silicone allows you to work safely and more effectively

                      Technical Specifications

                      Accessory Type

                      Soldering Workstation Mat

                      Product Range

                      Weller Solder Mats

                      SVHC

                      No SVHC (17-Dec-2015)

                      For Use With

                      Soldering Irons & Equipment

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.