Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWLIR8023C
Newark Part No.96AJ0605
Product RangeWeller - WLIR Series
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $68.840 |
Price for:Each
Minimum: 1
Multiple: 1
$68.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLIR8023C
Newark Part No.96AJ0605
Product RangeWeller - WLIR Series
Output Power (VA)80W
Output Power80W
Heat Temperature Max485°C
Supply Voltage230V
Product RangeWeller - WLIR Series
Plug TypeEU
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Output Power (VA)
80W
Heat Temperature Max
485°C
Product Range
Weller - WLIR Series
SVHC
No SVHC (17-Dec-2015)
Output Power
80W
Supply Voltage
230V
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate