Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWMP + WDH 20
Newark Part No.67K3182
Product RangeWD1000 Series
Also Known AsGTIN UPC EAN: 037103225337
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $70.350 |
Price for:Each
Minimum: 1
Multiple: 1
$70.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWMP + WDH 20
Newark Part No.67K3182
Product RangeWD1000 Series
Also Known AsGTIN UPC EAN: 037103225337
Technical Datasheet
Supply Voltage VAC24V
For Use WithWeller WMP Soldering Micro-Pencil & WD1 Soldering Station
Output Power65W
Heat Temperature Max-
Product RangeWD1000 Series
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 0051512299 is a Soldering Tool Stand suitable for use with the WMP soldering iron. The design is compatible with WD1 soldering station. It has adjustable tilt angle in 4-position ranging from 30° to 80°.
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
24V
Output Power
65W
Product Range
WD1000 Series
SVHC
No SVHC (17-Dec-2015)
For Use With
Weller WMP Soldering Micro-Pencil & WD1 Soldering Station
Heat Temperature Max
-
Plug Type
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate