Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $16.380 |
Price for:Each
Minimum: 1
Multiple: 1
$16.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWPS11
Newark Part No.53R2365
Technical Datasheet
Tip / Nozzle Width3.18mm
Tip / Nozzle StyleChisel
For Use WithWeller Pro Series WPS18 Soldering Irons
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WPS11 from Weller is a 0.125" chisel tip for the WPS18 soldering iron.
- Consumer iron tip
- Dimension is 3.18mm x 0.79mm x 25.40mm
- Long life iron plated tip
- Input voltage of 9V
Technical Specifications
Tip / Nozzle Width
3.18mm
For Use With
Weller Pro Series WPS18 Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate