Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWTHA1NP
Newark Part No.33AH7483
Product RangeWeller WT Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,109.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1,109.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWTHA1NP
Newark Part No.33AH7483
Product RangeWeller WT Series
Technical Datasheet
Supply Voltage VAC120V
Heat Temperature Max600°C
Output Power900W
Kit Contents900W Hot Air Station, 522N Side Cutter & E7SA Precision Cutter
Product RangeWeller WT Series
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Hot air station including Erem premium side cutter and tweezer
- Time-limited promotion kit
- Modern and intuitive operational concept
- Hot air station features OFF time, process window, lock function, offset
- Reduced footprint
- Electronical controlled temperature
- Accurate adjustment of hot air through brushless turbine
- Housing cover useable as storage
Contents
WTHA1 900W hot air station, 522N side cutter, E7SA precision cutter.
Technical Specifications
Supply Voltage VAC
120V
Output Power
900W
Product Range
Weller WT Series
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
600°C
Kit Contents
900W Hot Air Station, 522N Side Cutter & E7SA Precision Cutter
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate